Hirschmann, ST IP54 Grey Cable Mount 2+PE Industrial Power Socket, Rated At 16A, 250 V
- RS Stock No.:
- 168-5593
- Mfr. Part No.:
- 930621106 STAK 2
- Brand:
- Hirschmann
On back order for despatch 13/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$11.204
(exc. GST)
$12.324
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $11.204 | $1,120.40 |
500 + | $10.083 | $1,008.30 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-5593
- Mfr. Part No.:
- 930621106 STAK 2
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Belden Hirschmann Industrial Power Connector, Screw Terminal Connection, Safety Bracket Attachment - ST Series - 930621106 STAK 2
Looking for a hassle-free way to link equipment to an energy source? Take charge with this industrial power connector from Belden's Hirschmann range. The 2-pin+PE assembly serves as a handy interface, so you can connect your kit directly to an electrical supply of up to 250V AC/DC. Thanks to its IP54 rating, you can be sure the unit is partially dust-proof and resists water sprays from any direction.
Features & Benefits
• Withstands temperatures from -30°C to +90°C, so it's a hardy option
• Glass-fibre-reinforced polyamide body shrugs off damage from scrapes and bumps
• Accepts conductors with cross-sections between 0.25 and 1.5mm² for flexibility
• Glass-fibre-reinforced polyamide body shrugs off damage from scrapes and bumps
• Accepts conductors with cross-sections between 0.25 and 1.5mm² for flexibility
Applications
• Instrumentation devices
• Industrial automation
• Pharmaceutical industry
• Industrial automation
• Pharmaceutical industry
Can this product withstand impulse voltages?
Yes, it can. To boost electrical safety, the connector withstands impulse voltages of up to 2.5kV.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2+PE |
Voltage Rating | 250 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP54 |
Series | ST |
Cable CSA | 0.25 → 1mm² |
Colour | Grey |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Related links
- Hirschmann, ST IP54 Grey Cable Mount 2 + PE Industrial Power...
- Hirschmann, ST IP54 Grey Cable Mount 3 + PE Industrial Power...
- Hirschmann, ST IP54 Grey Cable Mount 4+PE Industrial Power Socket,...
- Hirschmann, ST IP54 Grey Cable Mount 4 + PE Industrial Power Plug,...
- Hirschmann, ST IP54 Grey Rear Mount 3 + PE Industrial Power Plug,...
- Hirschmann, ST IP54 White Cable Mount 5+PE Industrial Power...
- Hirschmann, ST IP54 Grey Rear Mount 5 + PE Industrial Power Plug,...
- Hirschmann, ST IP54 Grey Cable Mount 3P + E Industrial Power...