Neutrik, NAC3MPX IP65 Black Panel Mount Mount 2P+PE Straight Industrial Power Connector, 16A, 250V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.95

(exc. GST)

$10.94

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
284-3430
Distrelec Article No.:
301-40-274
Mfr. Part No.:
NAC3MPX-TOP
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Industrial Power Connector

Current

16A

Pole Format

2P+PE

Connector Gender

Female

Voltage

250V ac

Mount Type

Panel Mount

Orientation

Straight

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

IP Rating

IP65

Series

NAC3MPX

Contact Gender

Female

Hazardous Area Certification

No

Standards/Approvals

RoHS

Colour

Black

The Neutrik NAC3MPX-TOP is a locking 16A true mains chassis inlet connector for outdoor applications. It comes with 1/4in flat tab terminals. The connector has a rugged construction which helps replace appliance couplers. It guarantees a safe power connection and has a breaking capacity that can be connected or disconnected under load or live.

Heavy duty sealed power connector for harsh and demanding environment

IP65 rating and certified outdoor protection to UL 50E enclosure type 4

Easy and reliable twist lock system

ENEC certified according to IEC 60320 and UL498 certified

Related links