RS PRO, RS PRO IP65 Blue Panel Mount Mount Industrial Power Connector, 2A, 250V
- RS Stock No.:
- 187-3809
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 2 units)*
$21.83
(exc. GST)
$24.012
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 98 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $10.915 | $21.83 |
| 20 - 198 | $10.365 | $20.73 |
| 200 + | $9.84 | $19.68 |
*price indicative
- RS Stock No.:
- 187-3809
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Industrial Power Connector | |
| Current | 2A | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Mount Type | Panel Mount | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP65 | |
| Contact Gender | Female | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Low Voltage | No | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Industrial Power Connector | ||
Current 2A | ||
Connector Gender Female | ||
Voltage 250V | ||
Mount Type Panel Mount | ||
Termination Type Screw | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP65 | ||
Contact Gender Female | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Colour Blue | ||
Low Voltage No | ||
Phase Inverter No | ||
RS PRO XLR Receptacles
The RS PRO series 5-panel mount female XLR receptacle features a tough DA6 construction with special low noise capability. The blue coloured connector is mechanically compatible with most products manufactured worldwide. The connector has a gold plated contacts with classis grounding for EMI or RFI protection and is cost-effective and space-saving when receptacles are mounted side by side.
Features and Benefits
• Screw termination
Related links
- ITT Cannon Rated At 400A, 1.0 kV
- RS PRO Blue Rated At 20AWith Phase Inverter
- Amphenol Industrial Rated At 16A, 230 V
- Amphenol Industrial Rated At 63A, 230 V
- Legrand Rated At 16A, 230 V
- Legrand Rated At 32A, 230 V
- Legrand IP67 Blue Panel Mount 2P + E Industrial Power Socket 230 V
- Legrand IP67 Blue Panel Mount 2P + E Industrial Power Socket 230 V
