Neutrik, NAC3FPX IP65 Black Panel Mount Mount 2P+PE Straight Industrial Power Connector, 16A, 250V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.08

(exc. GST)

$33.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 494 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.08
10 - 24$28.71
25 - 99$27.60
100 - 249$26.81
250 +$25.97

*price indicative

RS Stock No.:
284-3402
Distrelec Article No.:
301-40-210
Mfr. Part No.:
NAC3FPX-ST-TOP
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Industrial Power Connector

Pole Format

2P+PE

Current

16A

Voltage

250V ac

Mount Type

Panel Mount

Orientation

Straight

Minimum Operating Temperature

-30°C

Termination Type

Screw

Maximum Operating Temperature

80°C

IP Rating

IP65

Series

NAC3FPX

Standards/Approvals

ENEC IEC 60320, UL498

Cable CSA

2.5mm²

Colour

Black

Hazardous Area Certification

No

The Neutrik PowerCON TRUE1 TOP is a robust 16A locking mains connector designed for outdoor use. It serves as a durable replacement for standard appliance couplers, ensuring secure power connections with its locking mechanism. With its breaking capacity feature, it allows for safe connection and disconnection even under load or live conditions.

Lockable 16 A single phase connector

Easy and reliable twist lock system

Extremely robust and reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy