Legrand Socket Switchable IP44 3+E Right Angle Industrial Interlock, 16A, 250V
- RS Stock No.:
- 247-076
- Mfr. Part No.:
- 0 520 23
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.52
(exc. GST)
$91.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $83.52 |
| 5 - 24 | $80.60 |
| 25 + | $72.55 |
*price indicative
- RS Stock No.:
- 247-076
- Mfr. Part No.:
- 0 520 23
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 3+E | |
| Switchable | Yes | |
| Current | 16A | |
| Colour | Blue | |
| IP Rating | IP44 | |
| Voltage | 250V | |
| Orientation | Right Angle | |
| Body Material | Polymer | |
| Standards/Approvals | No | |
| Width | 84mm | |
| Depth | 98mm | |
| Length | 74mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 3+E | ||
Switchable Yes | ||
Current 16A | ||
Colour Blue | ||
IP Rating IP44 | ||
Voltage 250V | ||
Orientation Right Angle | ||
Body Material Polymer | ||
Standards/Approvals No | ||
Width 84mm | ||
Depth 98mm | ||
Length 74mm | ||
- COO (Country of Origin):
- FR
Related links
- Legrand Right Angle Switchable IP44 Industrial Interlock Socket 3+N+E 250V
- Legrand Right Angle Switchable IP44 16A, 250V
- Legrand Right Angle Switchable IP44 16A, 415V
- Legrand Right Angle Switchable IP55 16A, 415V
- Legrand Right Angle Switchable IP44 32A, 415V
- Legrand Right Angle Switchable IP55 32A, 415V
- Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 2+E 16A, 250V
- MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 2+E 16A, 110V
