Legrand Socket Switchable IP44, IP55 3+N+E Right Angle Industrial Interlock, 32A, 415V
- RS Stock No.:
- 212-2411
- Mfr. Part No.:
- 0 529 04
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$762.09
(exc. GST)
$838.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $762.09 | - |
| 5 + | $685.88 | 10% |
*price indicative
- RS Stock No.:
- 212-2411
- Mfr. Part No.:
- 0 529 04
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 3+N+E | |
| Current | 32A | |
| Switchable | Yes | |
| Colour | Red | |
| IP Rating | IP44, IP55 | |
| Voltage | 415V | |
| Orientation | Right Angle | |
| Body Material | Polymer | |
| Length | 143mm | |
| Standards/Approvals | No | |
| Width | 143mm | |
| Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 3+N+E | ||
Current 32A | ||
Switchable Yes | ||
Colour Red | ||
IP Rating IP44, IP55 | ||
Voltage 415V | ||
Orientation Right Angle | ||
Body Material Polymer | ||
Length 143mm | ||
Standards/Approvals No | ||
Width 143mm | ||
Depth 169mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Switched Interlocks
Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism.
Interlocks can be panel or surface mounted using the back box. For extra safety the units also feature a lock off facility
Terminal capacity is 6mm2 for 16A rated interlocks and 16mm2 for the 32A rated versions
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Related links
- Legrand Right Angle Switchable IP55 32A, 415V
- Legrand Right Angle Switchable IP44 16A, 415V
- Legrand Right Angle Switchable IP44 16A, 250V
- Legrand Right Angle Switchable IP55 16A, 415V
- Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 3+N+E 32A, 415V
- Legrand Right Angle Switchable IP44 Industrial Interlock Socket 3+N+E 250V
- MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 3+N+E 32A, 400V
- Scame Straight Switchable IP44 Industrial Interlock Socket 3+N+E 32A, 415V
