Legrand Socket Switchable IP44, IP55 2+E Right Angle Industrial Interlock, 16A, 250V
- RS Stock No.:
- 246-944
- Mfr. Part No.:
- 0 520 22
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$73.61
(exc. GST)
$80.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $73.61 | - |
| 5 - 24 | $71.80 | 2% |
| 25 + | $64.63 | 12% |
*price indicative
- RS Stock No.:
- 246-944
- Mfr. Part No.:
- 0 520 22
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 2+E | |
| Current | 16A | |
| Switchable | Yes | |
| Colour | Blue | |
| IP Rating | IP44, IP55 | |
| Voltage | 250V | |
| Orientation | Right Angle | |
| Body Material | Polymer | |
| Length | 115mm | |
| Width | 64mm | |
| Standards/Approvals | No | |
| Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 2+E | ||
Current 16A | ||
Switchable Yes | ||
Colour Blue | ||
IP Rating IP44, IP55 | ||
Voltage 250V | ||
Orientation Right Angle | ||
Body Material Polymer | ||
Length 115mm | ||
Width 64mm | ||
Standards/Approvals No | ||
Depth 132mm | ||
- COO (Country of Origin):
- FR
Panel sockets
Hypra sockets can be installed on panels or surface mounted using single-row housings.
Applications: manufacturing workshops, worksites, industries.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
Standards
IEC 309-1, IEC 309-2, EN 60309- 1, EN 60309-2
Related links
- Legrand Right Angle Switchable IP44 Industrial Interlock Socket 3+N+E 250V
- Legrand Right Angle Switchable IP44 Industrial Interlock Socket 3+E 250V
- Legrand Right Angle Switchable IP44 16A, 415V
- Legrand Right Angle Switchable IP44 32A, 415V
- Legrand Right Angle Switchable IP55 16A, 415V
- Scame Straight Switchable IP44 Industrial Interlock Socket 2+E 16A, 250V
- Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 2+E 16A, 250V
- Legrand Right Angle Switchable IP55 32A, 415V
