MENNEKES Socket Switchable IP44 2+E, Earthing Position 4h Right Angle Industrial Interlock, 16A, 110V
- RS Stock No.:
- 679-6984
- Mfr. Part No.:
- 7602RS
- Brand:
- MENNEKES
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$578.93
(exc. GST)
$636.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $578.93 |
| 5 - 24 | $558.69 |
| 25 + | $502.84 |
*price indicative
- RS Stock No.:
- 679-6984
- Mfr. Part No.:
- 7602RS
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Interlock | |
| Plug/Socket | Socket | |
| Pole Format | 2+E | |
| Switchable | Yes | |
| Current | 16A | |
| Colour | Yellow | |
| IP Rating | IP44 | |
| Voltage | 110V | |
| Orientation | Right Angle | |
| Earthing Position | 4h | |
| Body Material | Polycarbonate | |
| Standards/Approvals | No | |
| Width | 168mm | |
| Length | 225mm | |
| Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Interlock | ||
Plug/Socket Socket | ||
Pole Format 2+E | ||
Switchable Yes | ||
Current 16A | ||
Colour Yellow | ||
IP Rating IP44 | ||
Voltage 110V | ||
Orientation Right Angle | ||
Earthing Position 4h | ||
Body Material Polycarbonate | ||
Standards/Approvals No | ||
Width 168mm | ||
Length 225mm | ||
Depth 182mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
Related links
- MENNEKES Straight Switchable IP44 Industrial Interlock Socket 3 16A, 110V
- MENNEKES Switchable IP44 Industrial Interlock Socket 2P+E 16A, 110 V
- Scame Straight Switchable IP44 Industrial Interlock Socket 2+E 16A, 130V
- MENNEKES Straight IP44 Industrial Interlock Socket 3 16A, 110V
- MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 2+E 16A, 230V
- MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 3+E 16A, 400V
- Scame Straight Switchable IP44 Industrial Interlock Socket 2+E 32A, 110V
- MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 3P+E 32A, 400 V
