Siemens SIMATIC Industrial Computer Intel Atom 1.5 GHz 16GB 4 Windows 10
- RS Stock No.:
- 271-3578
- Mfr. Part No.:
- 6ES7647-8CB11-2AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$3,538.47
(exc. GST)
$3,892.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,538.47 |
*price indicative
- RS Stock No.:
- 271-3578
- Mfr. Part No.:
- 6ES7647-8CB11-2AB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Atom | |
| Number of Cores | 4 | |
| Series | SIMATIC | |
| Clock Speed | 1.5GHz | |
| IP Rating | IP40 | |
| Compatible Operating System | Windows 10 | |
| Bus Type | USB | |
| Port Type | RJ45 | |
| Number of Card Slots | 1 | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 16GB | |
| Type of Memory Onboard | DDR3L SO-DIMM | |
| Standards/Approvals | CE, UL | |
| Minimum Operating Temperature | 0°C | |
| Depth | 60mm | |
| Width | 191mm | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Processor Type Intel Atom | ||
Number of Cores 4 | ||
Series SIMATIC | ||
Clock Speed 1.5GHz | ||
IP Rating IP40 | ||
Compatible Operating System Windows 10 | ||
Bus Type USB | ||
Port Type RJ45 | ||
Number of Card Slots 1 | ||
Graphic Output Onboard Yes | ||
Onboard Memory 16GB | ||
Type of Memory Onboard DDR3L SO-DIMM | ||
Standards/Approvals CE, UL | ||
Minimum Operating Temperature 0°C | ||
Depth 60mm | ||
Width 191mm | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC IPC227G box PC with 2x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions, it comes with TCP/IP Ethernet protocols.
EMC certified
Dust protection
Related links
- Siemens SIMATIC Intel Atom 1.5 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.83 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.3 GHz 2 Windows
- Siemens SIMATIC Intel Atom 3 GHz 4 Windows
- Siemens SIMATIC Intel Atom 1.58 GHz 2 Windows
- Siemens SIMATIC Intel Celeron 1.83 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- MOXA BXP-A100 50W 8 GB, 4 Windows
