Siemens SIMATIC Industrial Computer Intel Atom 1.58 GHz 8GB 2 Windows 10

Subtotal (1 unit)*

$2,941.75

(exc. GST)

$3,235.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,941.75

*price indicative

RS Stock No.:
271-3554
Mfr. Part No.:
6ES7647-8BA11-0AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Cores

2

Product Type

Industrial Computer

Processor Type

Intel Atom

Clock Speed

1.58GHz

Series

SIMATIC

Compatible Operating System

Windows 10

IP Rating

IP40

Bus Type

USB

Port Type

RJ45

Number of Card Slots

1

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

DDR3L SO-DIMM

Minimum Operating Temperature

0°C

Depth

60mm

Standards/Approvals

UL, CE

Width

191mm

Maximum Operating Temperature

60°C

COO (Country of Origin):
DE
The Siemens SIMATIC IPC227E nanobox PC that has 1x display ports and integrated graphics controller. It has temperature monitoring and watchdog monitoring functions.

EMC certified

Dust protection

Related links