Siemens 6AV7880, Industrial Computer, Intel Core i5 2.4 GHz, 8 GB, 4 Windows
- RS Stock No.:
- 149-110
- Mfr. Part No.:
- 6AV7880-4AA01-0AA1
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 149-110
- Mfr. Part No.:
- 6AV7880-4AA01-0AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Processor Type | Intel Core i5 | |
| Number of Cores | 4 | |
| Series | 6AV7880 | |
| Clock Speed | 2.4 GHz | |
| Compatible Operating System | Windows 10 | |
| IP Rating | IP65 | |
| Supply Voltage | 19 Vdc, 100 → 240 Vac | |
| Dimensions | 272 x 25 x 192 mm | |
| Port Type | Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI | |
| Onboard Memory | 8 GB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Processor Type Intel Core i5 | ||
Number of Cores 4 | ||
Series 6AV7880 | ||
Clock Speed 2.4 GHz | ||
Compatible Operating System Windows 10 | ||
IP Rating IP65 | ||
Supply Voltage 19 Vdc, 100 → 240 Vac | ||
Dimensions 272 x 25 x 192 mm | ||
Port Type Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI | ||
Onboard Memory 8 GB | ||
- COO (Country of Origin):
- TW
The Siemens IPC is multi-touch. It having 256 GB SSD and 8 GB RAM. it Features an Intel Core i5-11, Windows 10 21H2 IoT Enterprise LTSC, resolution upto 1280x800 pixels, brightness is 350 cd/m2, Wi-Fi, Bluetooth with 3,500 mAh battery.
Turbo Boost Technology 2.0
Micro HDMI
Micro HDMI
Related links
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Siemens 6AV7880 Intel Core i5 2.4 GHz 4 Windows
- Bosch Rexroth ctrlX IPC – PR42 70W 8 GB, 2 Windows
- Schneider Electric PS6000 121W 8 GB, 4 Windows
- MOXA BXP-C100 90W 8 GB, 4 Windows
- MOXA DRP-C100 90W 8 GB, 4 Windows
- Siemens SIMATIC Intel Atom 1.5 GHz 4 Windows
