Siemens 6AV7241 Industrial Computer 350 W Intel Core i3 1.9 GHz 4000MB Windows 10

Subtotal (1 unit)*

$12,649.16

(exc. GST)

$13,914.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,649.16

*price indicative

RS Stock No.:
252-7282
Mfr. Part No.:
6AV72413YA070FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Computer

Processor Type

Intel Core i3

Clock Speed

1.9GHz

Series

6AV7241

IP Rating

IP65

Compatible Operating System

Windows 10

Bus Type

USB

Port Type

RS232/485

Maximum Power Consumption

350W

Onboard Memory

4000MB

Depth

85mm

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Maximum Operating Temperature

45°C

COO (Country of Origin):
DE
The Siemens SIMATIC IPC 477E which have 22 inch multitouch display and this multitouch display have resolution of 1920 x 1080 pixels. This SIMATIC IPC 477E have core i3-6102E processor, 240 GB solid state drive and 4 GB RAM. It has 24 V DC industrial power supply and ambient temperature during operation is 0 to +45°C.

Width is 529 mm

Height is 331 mm

Depth is 85 mm

IP65 degree of protection

Related links