Siemens 6AV7241 Industrial Computer 350 W Intel Core i3 1.9 GHz 4000MB Windows 10
- RS Stock No.:
- 252-7280
- Mfr. Part No.:
- 6AV72413XB070FA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,316.39
(exc. GST)
$13,548.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,316.39 |
*price indicative
- RS Stock No.:
- 252-7280
- Mfr. Part No.:
- 6AV72413XB070FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i3 | |
| Series | 6AV7241 | |
| Clock Speed | 1.9GHz | |
| IP Rating | IP65 | |
| Compatible Operating System | Windows 10 | |
| Bus Type | PCI | |
| Port Type | RS232/485 | |
| Maximum Power Consumption | 350W | |
| Onboard Memory | 4000MB | |
| Depth | 85mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i3 | ||
Series 6AV7241 | ||
Clock Speed 1.9GHz | ||
IP Rating IP65 | ||
Compatible Operating System Windows 10 | ||
Bus Type PCI | ||
Port Type RS232/485 | ||
Maximum Power Consumption 350W | ||
Onboard Memory 4000MB | ||
Depth 85mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 45°C | ||
The Siemens SIMATIC IPC 477E which have 19 inch multitouch display and this multitouch display have resolution of 1366 x 768 pixels. This SIMATIC IPC 477E have core i3-6102E processor, 240 GB solid state drive and 8GB RAM. It has 24 V DC industrial power supply and ambient temperature during operation is 0 to +45°C.
Width is 464 mm
Height is 294 mm
Depth is 85 mm
IP65 degree of protection
Related links
- Siemens 6AV7241 350W 4000 MB, Windows
- Siemens 6AV7241 350W 4000 MB, Windows
- Siemens 6AV7241 350W 4000 MB, Windows
- Siemens 6AG4141 350W 4000 MB, Windows
- Siemens 6AG4025 350W 4000 MB, 2 Windows
- Siemens 6AG4141 350W 8000 MB, Windows
- Siemens 6AG4025 350W 8000 MB, 4 Windows
- Siemens 6AG4025 350W 8000 MB, 4 Windows
