Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 8000MB Windows 10

Subtotal (1 unit)*

$8,724.98

(exc. GST)

$9,597.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8,724.98

*price indicative

RS Stock No.:
252-7276
Mfr. Part No.:
6AG41415AB170FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Processor Type

Intel Core i5

Product Type

Industrial Computer

Clock Speed

2.7GHz

Series

6AG4141

IP Rating

IP20

Compatible Operating System

Windows 10

Bus Type

PCI

Port Type

RS232/485

Maximum Power Consumption

350W

Onboard Memory

8000MB

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Depth

55.5mm

Maximum Operating Temperature

45°C

The Siemens SIMATIC IPC427E microbox PC which have core i5-6442EQ processor. The supply voltage of this PC is 24 V DC. It has 8 GB RAM and IP20 degree of protection. This SIMATIC IPC427E microbox PC having a width of 262 mm, height of 133 mm and depth of 55.5 mm.

Low mounting depth, ambient temperature up to 55 °C

Windows 10 IoT Enterprise 2016 LTSB, 64 bit operating system

System tested SIMATIC software

Related links