Siemens 6AG4141 Industrial Computer 350 W Intel Celeron 1.6 GHz 4000MB Windows
- RS Stock No.:
- 252-7273
- Mfr. Part No.:
- 6AG41411AA140FA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-7273
- Mfr. Part No.:
- 6AG41411AA140FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Celeron | |
| Clock Speed | 1.6GHz | |
| Series | 6AG4141 | |
| IP Rating | IP20 | |
| Compatible Operating System | Windows | |
| Bus Type | PCI | |
| Port Type | RS232/485 | |
| Maximum Power Consumption | 350W | |
| Onboard Memory | 4000MB | |
| Standards/Approvals | RoHS | |
| Depth | 55.5mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Industrial Computer | ||
Processor Type Intel Celeron | ||
Clock Speed 1.6GHz | ||
Series 6AG4141 | ||
IP Rating IP20 | ||
Compatible Operating System Windows | ||
Bus Type PCI | ||
Port Type RS232/485 | ||
Maximum Power Consumption 350W | ||
Onboard Memory 4000MB | ||
Standards/Approvals RoHS | ||
Depth 55.5mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC IPC427E microbox PC which have Celeron G3902E processor. The supply voltage of this PC is 24 V DC. It has 4 GB RAM and IP20 degree of protection. This SIMATIC IPC427E microbox PC having a width of 262 mm, height of 133 mm and depth of 55.5 mm. This PC have windows 7 ultimate (Multi-Language) 64-bit operating system.
Low mounting depth, ambient temperature up to 55 °C
System tested SIMATIC software
