Siemens 6AG4025 Industrial Computer 350 W Intel Core i7 4 GHz 8000MB 4 Windows 10
- RS Stock No.:
- 252-7272
- Mfr. Part No.:
- 6AG40250DF204BB0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,542.97
(exc. GST)
$8,297.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,542.97 |
*price indicative
- RS Stock No.:
- 252-7272
- Mfr. Part No.:
- 6AG40250DF204BB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Cores | 4 | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i7 | |
| Clock Speed | 4GHz | |
| Series | 6AG4025 | |
| Compatible Operating System | Windows 10 | |
| IP Rating | IP20 | |
| Bus Type | PCI | |
| Maximum Power Consumption | 350W | |
| Onboard Memory | 8000MB | |
| Depth | 225mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 45°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Cores 4 | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i7 | ||
Clock Speed 4GHz | ||
Series 6AG4025 | ||
Compatible Operating System Windows 10 | ||
IP Rating IP20 | ||
Bus Type PCI | ||
Maximum Power Consumption 350W | ||
Onboard Memory 8000MB | ||
Depth 225mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 45°C | ||
The Siemens SIMATIC IPC527G box PC which have core i7-6500 processor and it have compact design for space saving installation. The supply voltage of this PC is 100 to 240 V AC (50/60 Hz). It has wall mounting, portrait mounting and desktop mounting type of mounting options. The SIMATIC IPC527G box PC have 512 GB SSD hard disk and memory up to 32 GB. This product having width of 260 mm, height of 135 mm and depth of 225 mm. It has compatible operating system of windows 10.
Mainboard with Intel H110 chipset and 8 GB RAM
Degree and class of protection is IP20
On-board intel HD graphics 530/510 integrated in processor
Related links
- Siemens 6AG4025 350W 8000 MB, 4 Windows
- Siemens 6AG4025 350W 8000 MB, 4 Windows
- Siemens SIMATIC IPC347G 350W 8 MB, 4 Windows
- Siemens 6AG4025 350W 4000 MB, 2 Windows
- Siemens SIMATIC IPC347G 350W 6 MB, 4 Windows
- Siemens 6AG4141 350W 8000 MB, Windows
- MOXA DRP-C100 90W 8 GB, 4 Windows
- MOXA BXP-C100 90W 8 GB, 4 Windows
