Siemens 6AG4141 Industrial Computer 350 W Intel Core i5 2.7 GHz 8000MB Windows

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-7275
Mfr. Part No.:
6AG41415AB140FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Processor Type

Intel Core i5

Product Type

Industrial Computer

Clock Speed

2.7GHz

Series

6AG4141

Compatible Operating System

Windows

IP Rating

IP20

Bus Type

PCI

Port Type

RS232/485

Maximum Power Consumption

350W

Onboard Memory

8000MB

Standards/Approvals

RoHS

Depth

55.5mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

The Siemens SIMATIC IPC427E microbox PC which have core i5-6442EQ processor. The supply voltage of this PC is 24 V DC. It has 8 GB RAM and IP20 degree of protection. This SIMATIC IPC427E microbox PC having a width of 262 mm, height of 133 mm and depth of 55.5 mm. This PC have windows 7 ultimate (Multi-Language) 64-bit operating system.

Low mounting depth, ambient temperature up to 55 °C

System tested SIMATIC software

Related links