MOXA V2201 Industrial Computer 18 W Intel Atom E3845 1.91 GHz 4GB 1 Ubuntu 20.04, Linux Debian 11, Windows 10 Embedded

Subtotal (1 unit)*

$5,287.43

(exc. GST)

$5,816.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,287.43

*price indicative

RS Stock No.:
633-595
Mfr. Part No.:
V2201-E4-W-T-LX
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Cores

1

Product Type

Industrial Computer

Processor Type

Intel Atom E3845

Series

V2201

Clock Speed

1.91GHz

Compatible Operating System

Ubuntu 20.04, Linux Debian 11, Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Windows Embedded Standard 7, Centos 7.9, Windows 10 Embedded IoT Enterprise 2016 LTSC, Windows 10 Embedded IoT Enterprise 2019 LTSC, Linux Debian 9

IP Rating

IP30

Bus Type

Ethernet

Maximum Power Consumption

18W

Number of Card Slots

1

Graphic Output Onboard

Yes

Housing Material

Aluminium

Onboard Memory

4GB

Type of Memory Onboard

DDR3

Standards/Approvals

EN 60950-1, EMI CISPR 32, IEC 61000-4-4, GB, EN 61000-6-2, CRoHS, EN 55032/35, IEC 61000-4-5, RoHS, EN 61000-6-4, IEC 60068-2-27, IEC 61000-4-6, IEC 60068-2-64, Telcordia (Bellcore), UL 508, FCC Part 15B Class A, IEC 61000-4-3, WEEE, UL 60950-1, IEC 61000-4-8, EMS IEC 61000-4-2

Width

48.8mm

Depth

120.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Moxa Europe x86 embedded computer built for industrial applications requiring high reliability and wide temperature tolerance. Powered by Intel Atom E3845 processors, it offers flexible performance options and robust I/O connectivity. Its rugged design supports operation from -40 to 85°C and withstands vibration and shock in harsh environments. Dual Mini PCIe slots enable wireless expansion for versatile communication needs.

It meets the EMC standard for heavy industry

Up to 5 Grms anti vibration protection

EN 61000 6 2 and EN 61000 6 4 certified

IP30 protection

CE compliant

Related links