MOXA V2201 Industrial Computer 18 W Intel Atom E3800 Series 1.46 GHz 4GB 1 Windows Embedded Standard 7, Centos 7.9,
- RS Stock No.:
- 633-586
- Mfr. Part No.:
- V2201-E1-T-LX
- Brand:
- MOXA
Subtotal (1 unit)*
$6,859.52
(exc. GST)
$7,545.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $6,859.52 |
*price indicative
- RS Stock No.:
- 633-586
- Mfr. Part No.:
- V2201-E1-T-LX
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Atom E3800 Series | |
| Product Type | Industrial Computer | |
| Number of Cores | 1 | |
| Clock Speed | 1.46GHz | |
| Series | V2201 | |
| IP Rating | IP30 | |
| Compatible Operating System | Windows Embedded Standard 7, Centos 7.9, Windows 10 Embedded IoT Enterprise 2016 LTSC, Windows 10 Embedded IoT Enterprise 2019 LTSC, Linux Debian 11, Ubuntu 20.04, Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Linux Debian 9 | |
| Bus Type | Ethernet | |
| Maximum Power Consumption | 18W | |
| Number of Card Slots | 6 | |
| Graphic Output Onboard | Yes | |
| Housing Material | Aluminium | |
| Onboard Memory | 4GB | |
| Type of Memory Onboard | DDR3 | |
| Depth | 120.2mm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Telcordia (Bellcore), IEC 61000-4-5, IEC 61000-4-3, IEC 61000-4-2, EN 61000-6-2, EN 55032/35, CRoHS, UL 60950-1, UL 508, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-6, EN 61000-6-4, GB, WEEE, EN 60950-1, CISPR 32, FCC Part 15B Class A, RoHS | |
| Width | 48.8mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Atom E3800 Series | ||
Product Type Industrial Computer | ||
Number of Cores 1 | ||
Clock Speed 1.46GHz | ||
Series V2201 | ||
IP Rating IP30 | ||
Compatible Operating System Windows Embedded Standard 7, Centos 7.9, Windows 10 Embedded IoT Enterprise 2016 LTSC, Windows 10 Embedded IoT Enterprise 2019 LTSC, Linux Debian 11, Ubuntu 20.04, Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Linux Debian 9 | ||
Bus Type Ethernet | ||
Maximum Power Consumption 18W | ||
Number of Card Slots 6 | ||
Graphic Output Onboard Yes | ||
Housing Material Aluminium | ||
Onboard Memory 4GB | ||
Type of Memory Onboard DDR3 | ||
Depth 120.2mm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Telcordia (Bellcore), IEC 61000-4-5, IEC 61000-4-3, IEC 61000-4-2, EN 61000-6-2, EN 55032/35, CRoHS, UL 60950-1, UL 508, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-6, EN 61000-6-4, GB, WEEE, EN 60950-1, CISPR 32, FCC Part 15B Class A, RoHS | ||
Width 48.8mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
