MOXA V2201 Industrial Computer 18 W Intel Atom E3845 1.91 GHz 4GB 1 Linux Debian 9, Windows 10 Embedded IoT Enterprise
- RS Stock No.:
- 633-594
- Mfr. Part No.:
- V2201-E4-W-T
- Brand:
- MOXA
Subtotal (1 unit)*
$5,468.94
(exc. GST)
$6,015.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $5,468.94 |
*price indicative
- RS Stock No.:
- 633-594
- Mfr. Part No.:
- V2201-E4-W-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Industrial Computer | |
| Number of Cores | 1 | |
| Processor Type | Intel Atom E3845 | |
| Clock Speed | 1.91GHz | |
| Series | V2201 | |
| IP Rating | IP30 | |
| Compatible Operating System | Linux Debian 9, Windows 10 Embedded IoT Enterprise 2019 LTSC 64-Bit, Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Linux Debian 11, Windows 10 Embedded IoT Enterprise 2016 LTSC 64-Bit, Centos 7.9, Windows Embedded Standard 7, Ubuntu 20.04 | |
| Bus Type | Ethernet | |
| Maximum Power Consumption | 18W | |
| Number of Card Slots | 1 | |
| Graphic Output Onboard | Yes | |
| Housing Material | Aluminium | |
| Onboard Memory | 4GB | |
| Type of Memory Onboard | DDR3 | |
| Standards/Approvals | IEC 61000-4-6, Telcordia (Bellcore), IEC 61000-4-3, GB, IEC 61000-4-4, WEEE, IEC 61000-4-8, IEC 61000-4-5, CRoHS, FCC Part 15B Class A, EN 61000-6-2, UL 508, EN 55032/35, EN 61000-6-4, CISPR 32, UL 60950-1, IEC 61000-4-2, IEC 60068-2-64, IEC 60068-2-27, EN 60950-1, RoHS | |
| Width | 48.8mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 120.2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Industrial Computer | ||
Number of Cores 1 | ||
Processor Type Intel Atom E3845 | ||
Clock Speed 1.91GHz | ||
Series V2201 | ||
IP Rating IP30 | ||
Compatible Operating System Linux Debian 9, Windows 10 Embedded IoT Enterprise 2019 LTSC 64-Bit, Windows 10 Embedded IoT Enterprise 2021 LTSC 64-Bit, Linux Debian 11, Windows 10 Embedded IoT Enterprise 2016 LTSC 64-Bit, Centos 7.9, Windows Embedded Standard 7, Ubuntu 20.04 | ||
Bus Type Ethernet | ||
Maximum Power Consumption 18W | ||
Number of Card Slots 1 | ||
Graphic Output Onboard Yes | ||
Housing Material Aluminium | ||
Onboard Memory 4GB | ||
Type of Memory Onboard DDR3 | ||
Standards/Approvals IEC 61000-4-6, Telcordia (Bellcore), IEC 61000-4-3, GB, IEC 61000-4-4, WEEE, IEC 61000-4-8, IEC 61000-4-5, CRoHS, FCC Part 15B Class A, EN 61000-6-2, UL 508, EN 55032/35, EN 61000-6-4, CISPR 32, UL 60950-1, IEC 61000-4-2, IEC 60068-2-64, IEC 60068-2-27, EN 60950-1, RoHS | ||
Width 48.8mm | ||
Minimum Operating Temperature -40°C | ||
Depth 120.2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
