MOXA MC-1100 Industrial Computer 30 W Intel Atom 1.91 GHz 4GB 4

Subtotal (1 unit)*

$4,465.85

(exc. GST)

$4,912.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,465.85

*price indicative

RS Stock No.:
633-451
Mfr. Part No.:
MC-1121-E4-T-W7E
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Industrial Computer

Number of Cores

4

Processor Type

Intel Atom

Series

MC-1100

Clock Speed

1.91GHz

IP Rating

IP30

Bus Type

Ethernet

Port Type

USB B, SFP, RJ45, USB A

Number of Card Slots

12

Maximum Power Consumption

30W

Graphic Output Onboard

Yes

Housing Material

Metal

Onboard Memory

4GB

Type of Memory Onboard

Dram

Standards/Approvals

EN 50121-4, IEC 61000-4-2, IEEE 802.1p, IEC 61000-4-6, IEEE 802.3ae, EN 61010-2-201, GB, IEC 60068-2-32, IEEE 802.3ab, IEEE 802.1X, EN 55032/35, IEEE 802.3x, IEEE 802.3ad, IEC 60068-2-6, CISPR 32, IEEE 802.3af/at, IEEE 802.1s, IEC 61000-4-3, IEC 61000-4-8, Telcordia (Bellcore), UL 61010-2-201, IEEE 802.1D-2004, IEC 61000-4-5, IEEE 802.3u, IEEE 802.1w, IEEE 802.3z, IEEE 802.3, IEC 60068-2-27, IEEE 802.1q, FCC Part 15B Class A, IEC 61000-4-4

Minimum Operating Temperature

-10°C

Width

440mm

Depth

523.8mm

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa Europe Embedded computer built for industrial automation and edge computing in harsh environments, offering fanless DIN-rail mounting and robust performance. Powered by an Intel Atom E3845 processor with 4 GB RAM, it features USB, VGA, DisplayPort, SD, and CFast slots for versatile connectivity. Its wide operating temperature range, metal housing, and EMC certifications make it ideal for mission-critical deployments in transportation, energy, and marine systems.

Dual storage

Dual independent displays

Mini PCIe sockets

Marine grade and ATEX compliant

IECEx Zone 2 compliant

Related links