MOXA MC-1100 Industrial Computer 30 W Intel Atom 1.46 GHz 4GB 2
- RS Stock No.:
- 633-447
- Mfr. Part No.:
- MC-1112-E2-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,912.71
(exc. GST)
$3,203.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,912.71 |
*price indicative
- RS Stock No.:
- 633-447
- Mfr. Part No.:
- MC-1112-E2-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Processor Type | Intel Atom | |
| Number of Cores | 2 | |
| Product Type | Industrial Computer | |
| Clock Speed | 1.46GHz | |
| Series | MC-1100 | |
| IP Rating | IP30 | |
| Bus Type | Ethernet | |
| Port Type | USB B, RJ45, USB A, SFP | |
| Number of Card Slots | 12 | |
| Maximum Power Consumption | 30W | |
| Graphic Output Onboard | Yes | |
| Housing Material | Metal | |
| Onboard Memory | 4GB | |
| Standards/Approvals | IEEE 802.1s, Telcordia (Bellcore), IEEE 802.3ae, IEEE 802.3, IEC 60068-2-6, CISPR 32, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-4, IEEE 802.1D-2004, IEEE 802.3af/at, IEEE 802.1X, IEEE 802.3ab, IEC 60068-2-27, IEC 61000-4-3, IEC 60068-2-32, UL 61010-2-201, GB, IEEE 802.1p, EN 61010-2-201, IEEE 802.3u, IEEE 802.1w, EN 55032/35, EN 50121-4, IEEE 802.3z, FCC Part 15B Class A, IEEE 802.3ad, IEC 61000-4-5, IEEE 802.3x, IEC 61000-4-8, IEEE 802.1q | |
| Width | 440mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Processor Type Intel Atom | ||
Number of Cores 2 | ||
Product Type Industrial Computer | ||
Clock Speed 1.46GHz | ||
Series MC-1100 | ||
IP Rating IP30 | ||
Bus Type Ethernet | ||
Port Type USB B, RJ45, USB A, SFP | ||
Number of Card Slots 12 | ||
Maximum Power Consumption 30W | ||
Graphic Output Onboard Yes | ||
Housing Material Metal | ||
Onboard Memory 4GB | ||
Standards/Approvals IEEE 802.1s, Telcordia (Bellcore), IEEE 802.3ae, IEEE 802.3, IEC 60068-2-6, CISPR 32, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-4, IEEE 802.1D-2004, IEEE 802.3af/at, IEEE 802.1X, IEEE 802.3ab, IEC 60068-2-27, IEC 61000-4-3, IEC 60068-2-32, UL 61010-2-201, GB, IEEE 802.1p, EN 61010-2-201, IEEE 802.3u, IEEE 802.1w, EN 55032/35, EN 50121-4, IEEE 802.3z, FCC Part 15B Class A, IEEE 802.3ad, IEC 61000-4-5, IEEE 802.3x, IEC 61000-4-8, IEEE 802.1q | ||
Width 440mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW