MOXA DRP-C100 Industrial Computer 90 W Intel Core i7-1185G7E Processor 2.8 GHz 8GB 4 Linux, Windows

Subtotal (1 unit)*

$8,279.84

(exc. GST)

$9,107.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,279.84

*price indicative

RS Stock No.:
112-033
Mfr. Part No.:
DRP-C100-C7-T-Win10
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Processor Type

Intel Core i7-1185G7E Processor

Number of Cores

4

Product Type

Industrial Computer

Series

DRP-C100

Clock Speed

2.8GHz

Compatible Operating System

Linux, Windows

IP Rating

IP20

Port Type

Serial, USB, VGA, HDMI, Ethernet

Maximum Power Consumption

90W

Number of Card Slots

2

Housing Material

Metal

Graphic Output Onboard

Yes

Onboard Memory

8GB

Type of Memory Onboard

DDR4

Width

130mm

Minimum Operating Temperature

-30°C

Depth

60mm

Standards/Approvals

FCC Part 15B Class A, IEC 60068-2-27, EN 55032/35, IEC 60945, UL 62368-1, IEC 60068-2-2, IEC 61000-4-2, IEC 61000-4-8, WEEE, DNV-CG-0339, BSMI, CISPR 32, IEC 61000-4-5, IEC 60068-2-64, IEC 61000-4-6, RoHS, IEC 62368-1, CRoHS, IEC 61000-4-3, IEC 61000-4-4, IEC 60068-2-1, ISTA 1A, EN 62368-1, UL 62368-1 (CB)

Maximum Operating Temperature

60°C

COO (Country of Origin):
TW
The Moxa DIN rail mountable computers are powered by an Intel Celeron or Intel Core i5 or i7processor. The communication interfaces are located on the front and rear sides of the product, enabling easy access and expansion for industrial applications. A dual storage design that includes CFast and SD slots enables easy storage expansion.

Compact size to fit most field applications

1 x Cfast and 1 x SD storage slots

2 LAN and 2 Serial port

DIN rail mountable computers with fanless design

Related links