Phoenix Contact Circular Connector, 5 Contacts, M12 Connector, Socket, IP67, SACC Series

Subtotal (1 box of 20 units)*

$514.71

(exc. GST)

$566.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$514.71$25.736

*price indicative

RS Stock No.:
857-6120
Mfr. Part No.:
1436330
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Plug/Socket

Socket

IP Rating

IP67

Series

SACC

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 5-pos., M12, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection, plastic version

Related links