Phoenix Contact Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Socket, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

$52.46

(exc. GST)

$57.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4$52.46
5 +$47.22

*price indicative

RS Stock No.:
240-7287
Mfr. Part No.:
1404418
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Screw Mount

Connector Size

M12

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Series

SACC

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix contact SACC-M12FS series of Power Connector offer 5-positions. It is a M12 straight socket. The connection method is screw connection. The knurl material is Zinc die-cast and it is nickel-plated. The cable gland is pg11 and the external cable diameter can range from 8 mm to 10 mm.

Safe use in the field, thanks to a high degree of protection
Screw connection is proven connection technology for a large selection of different conductors

Related links