Phoenix Contact Circular Connector, 5 Contacts, Rear, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 857-0188
- Mfr. Part No.:
- 1527867
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$348.75
(exc. GST)
$383.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $348.75 | $34.875 |
*price indicative
- RS Stock No.:
- 857-0188
- Mfr. Part No.:
- 1527867
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | B | |
| Voltage | 125 V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M12 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding B | ||
Voltage 125 V | ||
Minimum Operating Temperature -40°C | ||
Shell Size M12 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
Sensor/Actuator flush-type plug, 5-pos., M12, B-coded, rear/screw mounting with M12 thread, with angled solder connection
Related links
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Rear Mount Male SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
