Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Socket, IP67, SACC Series
- RS Stock No.:
- 212-7281
- Mfr. Part No.:
- 1554717
- Brand:
- Phoenix Contact
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$73.82
(exc. GST)
$81.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $73.82 |
- RS Stock No.:
- 212-7281
- Mfr. Part No.:
- 1554717
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Sensor/actuator flush-type socket has 5 contacts.
Read/Screw Mounting with Pg9 thread
with 0.5 m
TPE litz wire
5 x 0.34 mm²
stainless steel version
with 0.5 m
TPE litz wire
5 x 0.34 mm²
stainless steel version
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP67 |
Series | SACC |
Coding | A |
Related links
- Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 4 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 8 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, Panel Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, Rear Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12...
- Phoenix Contact Circular Connector, 5 Contacts, M12 Connector,...
- Phoenix Contact Circular Connector, 5 Contacts, Screw, M12...