Phoenix Contact Circular Connector, 5 Contacts, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 858-8078
- Mfr. Part No.:
- 1430420
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$56.55
(exc. GST)
$62.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.55 |
*price indicative
- RS Stock No.:
- 858-8078
- Mfr. Part No.:
- 1430420
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Body Orientation | Right Angle | |
| Series | SACC | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Body Orientation Right Angle | ||
Series SACC | ||
Coding B | ||
Data connector, PROFIBUS, INTERBUS, 5-position, shielded, Socket angled M12, Coding: B, Screw connection, knurl material: brass, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm
Reliable signal transmission - 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
