Murrelektronik Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, Male, IP65, IP67, 7000 Series
- RS Stock No.:
- 827-2824
- Mfr. Part No.:
- 7000-78261-0000000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)**
$85.04
(exc. GST)
$93.54
(inc. GST)
15 In AU stock for next working day delivery*
30 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $85.04 |
5 - 9 | $83.99 |
10 - 24 | $80.94 |
25 - 49 | $77.79 |
50 + | $75.47 |
**price indicative
- RS Stock No.:
- 827-2824
- Mfr. Part No.:
- 7000-78261-0000000
- Brand:
- Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murrelektronik Limited | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | 7/8 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 9.0A | |
Series | 7000 | |
Body Orientation | Right Angle | |
Voltage Rating | 250.0 V | |
Mating Type | Plug-In | |
Housing Material | Polymer | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Murrelektronik Limited | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size 7/8 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 9.0A | ||
Series 7000 | ||
Body Orientation Right Angle | ||
Voltage Rating 250.0 V | ||
Mating Type Plug-In | ||
Housing Material Polymer | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- Murrelektronik Circular Connector Cable Mount Socket IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Plug IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Plug IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Socket IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Socket IP67, 7000 Series
- Murrelektronik Circular Connector Bulkhead Mount Plug IP65 7000 Series
- Murrelektronik Circular Connector Bulkhead Mount Socket IP65 7000 Series
- Murrelektronik Circular Connector Bulkhead Mount Socket IP65 7000 Series