Murrelektronik Circular Connector, 5 Contacts, Bulkhead Mount, 7/8 Connector, Socket, Female, IP65, IP67, 7000 Series
- RS Stock No.:
- 827-2806
- Mfr. Part No.:
- 7000-78381-9780050
- Brand:
- Murrelektronik Limited
1 In AU stock for next working day delivery
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$78.79
(exc. GST)
$86.67
(inc. GST)
Units | Per unit |
1 - 4 | $78.79 |
5 - 9 | $78.14 |
10 - 24 | $75.87 |
25 - 49 | $72.99 |
50 + | $70.62 |
- RS Stock No.:
- 827-2806
- Mfr. Part No.:
- 7000-78381-9780050
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
Product Details
7/8 Inch Flange Mount Connectors
7/8 flange mount bulkhead connectors from Murr Elektronik, 5 way male and female variants with 5 attached wires at 0.75 metres in length (brown, white, blue, black, green/yellow) AWG18 with PVC insulation. The connector contacts are rated to a maximum current capacity of 9A and an overall operating voltage of a maximum of 230/400 Vac/dc. These durable 7/8 bulkhead connectors have an IP67 rating when mated and have a PG13.5 mounting set.
Operating voltage 230/400 Vac/dc max.
Maximum current 9A
IP67 once mated
Operating temperature range -25 to +85 °C
Maximum current 9A
IP67 once mated
Operating temperature range -25 to +85 °C
Standards
EN60529
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Bulkhead Mount |
Connector Size | 7/8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Pre-Wired, Screw Down |
IP Rating | IP65, IP67 |
Current Rating | 9.0A |
Series | 7000 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Plug-In |
Housing Material | Metal |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- Murrelektronik Limited 7000 Series Retaining Clip for Use with M12
- Murrelektronik Circular Connector M12 Connector IP67, 7000 Series
- Murrelektronik Circular Connector Cable Mount Socket IP67, 7000 Series
- Murrelektronik Circular Connector Bulkhead Mount Socket IP67, 7000 Series
- Murrelektronik Circular Connector Rear Mount Socket IP67, 7000 Series
- Murrelektronik Circular Connector M12 Connector Male 7000 Series
- Murrelektronik Circular Connector Bulkhead Mount Plug IP65 7000 Series
- Murrelektronik Limited 7000 Series Tube Adapter for Use with...