Recently searched

    Murrelektronik Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, Male, IP65, IP67, 7000 Series

    Bulk discount available

    Subtotal (1 unit)**

    $107.03

    (exc. GST)

    $117.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4$107.03
    5 - 9$103.29
    10 - 24$98.44
    25 +$96.31

    **price indicative

    RS Stock No.:
    144-1281
    Mfr. Part No.:
    7000-78211-0000000
    Brand:
    Murrelektronik Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murrelektronik Limited

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Connector Size

    7/8

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    IDC

    IP Rating

    IP65, IP67

    Current Rating

    10.0A

    Body Orientation

    Straight

    Series

    7000

    Voltage Rating

    230.0 V , 400.0 V

    Coding

    A

    Mating Type

    Threaded

    Housing Material

    Polymer

    Pole Format

    5P

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Related links