Murrelektronik Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Plug, Female, IP65, IP67, 7000 Series
- RS Stock No.:
- 144-1293
- Mfr. Part No.:
- 7000-78091-0000000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)**
$78.71
(exc. GST)
$86.58
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $78.71 |
5 - 9 | $75.97 |
10 - 24 | $72.41 |
25 + | $70.86 |
**price indicative
- RS Stock No.:
- 144-1293
- Mfr. Part No.:
- 7000-78091-0000000
- Brand:
- Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murrelektronik Limited | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | 7/8 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | IDC | |
IP Rating | IP65, IP67 | |
Current Rating | 10.0A | |
Body Orientation | Straight | |
Series | 7000 | |
Voltage Rating | 230.0 V , 400.0 V | |
Coding | A | |
Mating Type | Threaded | |
Housing Material | Polymer | |
Pole Format | 5P | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murrelektronik Limited | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size 7/8 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method IDC | ||
IP Rating IP65, IP67 | ||
Current Rating 10.0A | ||
Body Orientation Straight | ||
Series 7000 | ||
Voltage Rating 230.0 V , 400.0 V | ||
Coding A | ||
Mating Type Threaded | ||
Housing Material Polymer | ||
Pole Format 5P | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Murrelektronik Circular Connector Cable Mount Socket IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Plug IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Socket IP65 7000 Series
- Murrelektronik Circular Connector Bulkhead Mount Socket IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Socket IP67, 7000 Series
- Murrelektronik Circular Connector Bulkhead Mount Plug IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Plug IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Plug IP65 7000 Series