Recently searched

    Murrelektronik Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Socket, Male, IP65, IP67, 7000 Series

    Bulk discount available

    Subtotal (1 unit)**

    $63.05

    (exc. GST)

    $69.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In AU stock for next working day delivery*
    30 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$63.05
    5 - 9$62.28
    10 +$60.02

    **price indicative

    RS Stock No.:
    827-2799
    Mfr. Part No.:
    7000-44111-0000000
    Brand:
    Murrelektronik Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murrelektronik Limited

    Number of Contacts

    5

    Mounting Type

    Bulkhead Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Screw

    IP Rating

    IP65, IP67

    Current Rating

    4.0A

    Body Orientation

    Straight

    Series

    7000

    Voltage Rating

    24.0 V

    Coding

    B

    Mating Type

    Plug-In

    Housing Material

    Metal

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -25°C

    Related links