Schneider Electric XVL Series Green Panel Mount Indicator Panel LED, 12V, IP40, 8 mm
- RS Stock No.:
- 211-8517
- Mfr. Part No.:
- XVLA123
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$53.18
(exc. GST)
$58.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.18 |
*price indicative
- RS Stock No.:
- 211-8517
- Mfr. Part No.:
- XVLA123
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel Mount Indicator Panel LED | |
| Voltage | 12V | |
| Light Output Colour | Green | |
| Current | 18mA | |
| Mount Type | Panel | |
| IP Rating | IP40 | |
| Mount Hole Size | 8 mm | |
| Bezel Colour | Black | |
| Length | 12mm | |
| Standards/Approvals | CSA, IEC 60529, IEC 60536, IEC 60947-1, NF C 20-010, NF C 20-030, UL | |
| Lens Shape | Round | |
| Series | XVL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel Mount Indicator Panel LED | ||
Voltage 12V | ||
Light Output Colour Green | ||
Current 18mA | ||
Mount Type Panel | ||
IP Rating IP40 | ||
Mount Hole Size 8 mm | ||
Bezel Colour Black | ||
Length 12mm | ||
Standards/Approvals CSA, IEC 60529, IEC 60536, IEC 60947-1, NF C 20-010, NF C 20-030, UL | ||
Lens Shape Round | ||
Series XVL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electrics green pilot light with diameter of 8 and protection class of IP40.
Built-in Diode
Long Life
Related links
- EAO 18 Series IP40, 8 mm
- Schneider Electric Panel Mount Yellow LED Pilot Light IP40 Round, 48V dc
- Schneider Electric Harmony Series Yellow Panel Mount Indicator Indicator Faston Connector Termination 8 mm
- CML Innovative Technologies PL16SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies 1902X25X Series M6 Termination 12V M6
- EAO 17-05 Series Indicator Plug-In Termination 24V ac 20 mA IP40, 8
- EAO 17-08 Series Indicator Plug-In Termination 24V ac/dc 17 A IP40, 8
- Marl 677 Series Series Panel Mount LED Indicator Solder Tab Termination 12V dc 20 mA,

