EAO Indicator Lens Round Style, White, 15.8 mm diameter
- RS Stock No.:
- 443-883
- Mfr. Part No.:
- 61-9211.9
- Brand:
- EAO
Subtotal (1 unit)*
$5.03
(exc. GST)
$5.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.03 |
*price indicative
- RS Stock No.:
- 443-883
- Mfr. Part No.:
- 61-9211.9
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 15.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 15.8mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-921 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed specifically for applications requiring a functional yet aesthetically pleasing optical solution. With its round form factor, it offers a clean line to your product design while ensuring practical usability. Constructed from durable plastic material that meets UL 94 HB standards, this lens is both lightweight and resilient, ensuring longevity in various operational environments. Its non-illuminated feature makes it ideal for users who prefer a subtle appearance without compromising clarity and visibility. Whether you are updating existing products or creating new ones, this lens provides an optimal blend of design and functionality.
Crafted from high-grade plastic for durability
Flush design allows for seamless integration into panels
Translucent optics provide clear visibility without illumination
Lightweight construction ensures ease of installation
White colour enhances visibility and complements diverse applications
Meets REACH and RoHS compliance for safety and environmental sustainability
Versatile dimensions make it suitable for various industrial uses
Related links
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter, 15.8 mm Long
