EAO Indicator Lens Round Style, Red, 15.8 mm diameter
- RS Stock No.:
- 443-975
- Mfr. Part No.:
- 31-935.2
- Brand:
- EAO
Subtotal (1 unit)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.01 |
*price indicative
- RS Stock No.:
- 443-975
- Mfr. Part No.:
- 31-935.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Diameter | 15.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 31-935 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Red | ||
Lens Shape Round | ||
Diameter 15.8mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 31-935 | ||
- COO (Country of Origin):
- CH
The EAO elegantly designed lens captures attention with its striking red hue, crafted from durable plastic for both functionality and aesthetic appeal. Its illuminated feature ensures visibility in varying light conditions, making it ideal for operational indicators. The flush shape allows for seamless integration into control panels, enhancing their modern look. Additionally, with its transparent optics, it offers clarity while serving its purpose effectively. Weighing just 0.001 kg, this lightweight component is easy to install and ideal for applications where space and weight are considerations. The lens, with a diameter of 15.8 mm, boasts a compelling combination of innovative design and practical utility, ensuring ease of use in diverse environments.
Illuminated design for enhanced visibility in low-light conditions
Flush shape integrates smoothly with control panel designs
Constructed from robust plastic for lasting durability
Transparent optics ensure clear indication functionality
Lightweight construction simplifies installation and reduces strain on devices
REACH compliant, ensuring minimal environmental impact
RoHS compliant to support sustainable production practices
Related links
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter, 15.8 mm Long
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
