EAO Indicator Lens Round Style, Green, 15.8 mm diameter
- RS Stock No.:
- 443-976
- Mfr. Part No.:
- 31-935.5
- Brand:
- EAO
Subtotal (1 unit)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.01 |
*price indicative
- RS Stock No.:
- 443-976
- Mfr. Part No.:
- 31-935.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 15.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 31-935 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 15.8mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 31-935 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a perfect blend of functionality and aesthetics, designed to enhance the visual appeal of any application. With its flush, round form and radiant green colour, it stands out while integrating seamlessly into various environments. Crafted from durable plastic, it ensures longevity and is ideal for both illuminated and non-illuminated applications. The lens features transparent optics, allowing for excellent light transmission, making it an ideal choice for users seeking visibility without compromise. Weighing a mere 0.001 kg, this lightweight component is easy to install and manage, ensuring that your projects remain efficient and straightforward. Whether used in control panels, machinery, or signage, this lens significantly elevates the user experience and operational clarity.
Designed for illuminated applications, providing clarity and visibility
Offers a flush mount for a sleek and modern aesthetic
Constructed from robust plastic for a long-lasting performance
Lightweight design facilitates easier installation and handling
Transparent optics enhance light transmission for effective illumination
REACH and RoHS compliant, meeting essential environmental regulations
Applicable across various industries for versatile use
Related links
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter, 15.8 mm Long
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
