EAO Indicator Lens Round Style, Blue, 15.8 mm diameter

Subtotal (1 unit)*

$6.37

(exc. GST)

$7.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.37

*price indicative

RS Stock No.:
444-048
Mfr. Part No.:
61-9311.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Blue

Lens Shape

Round

Diameter

15.8mm

Lens Style

Flush

Standards/Approvals

UL94 HB

Series

61-931

COO (Country of Origin):
CH
The EAO Lens combines functionality with contemporary aesthetics, ideal for a variety of applications. Designed to enhance user experience, its blue illumination adds a distinct visual cue while ensuring clarity and visibility. Crafted from durable plastic that adheres to UL 94 HB standards, this lens promises longevity and reliability. The flush design and transparent optics optimise the light distribution, making it perfect for both functional and decorative uses. Available in a compact diameter of 15.8 mm, it seamlessly integrates into various devices while maintaining an elegant appearance.

Illuminated design enhances visibility and user interaction

Flush shape offers a sleek and modern look

Constructed from high-quality plastic for durability

Blue lens colour adds a unique aesthetic touch

Weight of just 0.002 kg enables easy integration into devices

Compliant with REACH and RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy