EAO Indicator Lens Rectangular Style, Grey, 25.5 mm Long
- RS Stock No.:
- 442-349
- Mfr. Part No.:
- 02-980.1
- Brand:
- EAO
Subtotal (1 unit)*
$127.04
(exc. GST)
$139.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.04 |
*price indicative
- RS Stock No.:
- 442-349
- Mfr. Part No.:
- 02-980.1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Grey | |
| Lens Shape | Rectangular | |
| Length | 25.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | 02-980 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Grey | ||
Lens Shape Rectangular | ||
Length 25.5mm | ||
Standards/Approvals REACH, RoHS | ||
Series 02-980 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a refined component designed for versatility and functionality in various applications. Crafted from high-quality plastic, it offers a sleek rectangular form that seamlessly integrates into existing designs. The neutral grey colour not only enhances aesthetic appeal but also ensures easy visibility without overshadowing associated elements. Ideal for use in both industrial and commercial environments, it provides a non-illuminated option that maintains a professional appearance while serving its crucial purpose. With its reliable construction and appealing dimensions, this lens stands as a testament to the pursuit of excellence in product design.
The lens features a compact size of 17.5 mm x 25.5 mm, making it easy to install in limited spaces
Its lightweight design ensures minimal impact on the overall assembly
Constructed from durable plastic, it guarantees longevity under varying conditions
The grey lens colour effectively reduces glare while allowing for optimal functionality
Being RoHS and REACH compliant, it adheres to environmental safety standards
This product comes with a standard lock feature, ensuring security and ease of use
- RS Stock No. 0443095
- Mfr. Part No. 22-901.0
Each
$9.19
- RS Stock No. 0443096
- Mfr. Part No. 22-903.1
Each
$7.68
- RS Stock No. 0443098
- Mfr. Part No. 22-903.3
Each
$7.56
- RS Stock No. 0443099
- Mfr. Part No. 22-903.5
Each
$6.66
Related links
- EAO Indicator Lens Rectangular Style 37.5 mm Long
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long











