EAO Indicator Lens Rectangular Style, Orange, 25.5 mm Long
- RS Stock No.:
- 443-098
- Mfr. Part No.:
- 22-903.3
- Brand:
- EAO
Subtotal (1 unit)*
$7.56
(exc. GST)
$8.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.56 |
*price indicative
- RS Stock No.:
- 443-098
- Mfr. Part No.:
- 22-903.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 25.5mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 22-903 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 25.5mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 22-903 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a highly functional component designed to elevate visual indications while ensuring operational efficiency. Crafted from durable plastic, this lens showcases a striking orange hue that enhances visibility, making it ideal for illuminated applications. Its flush shape integrates seamlessly into various designs, providing a sophisticated aesthetic while maintaining robustness. The transparent optics allow for optimal light penetration, ensuring that indications are not only clear but also attention-grabbing. Meeting compliance standards like UL 94 HB for flame resistance, this lens embodies a commitment to safety without compromising on style. Whether used in control panels or other electronic installations, the lens promises reliability and efficacy, proving to be an indispensable asset in your toolkit.
The orange colour enhances visibility in various lighting conditions
Constructed from a robust plastic material ensuring longevity
Flush design allows for a sleek and unobtrusive installation
Illuminated feature draws attention to critical indicators
Transparent lens optics facilitate optimal light transmission
Complies with REACH and RoHS environmental standards
Lightweight design contributes to minimal strain on mounted surfaces
Suitable for both functional and aesthetic applications
Related links
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 25.5 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 24 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
