EAO Indicator Lens Rectangular Style, Orange, 25.4 mm Long

Subtotal (1 unit)*

$7.54

(exc. GST)

$8.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.54

*price indicative

RS Stock No.:
441-441
Mfr. Part No.:
02-901.3
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Orange

Product Type

Indicator Lens

Lens Shape

Rectangular

Length

25.4mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

02-901

COO (Country of Origin):
CH
The EAO Illuminated Lens is designed to enhance both functionality and aesthetics in various applications. Its rectangular front form and flush shape provide a seamless integration into your equipment, while the vibrant orange colour delivers clarity and visibility. The lens is made from durable plastic, ensuring longevity and reliability in demanding environments. Its translucent optics serve to diffuse light, creating a soft glow that clearly indicates status or function. This lens is more than just a decorative element; it combines practical design with high-performance features to meet the needs of modern industrial and electronic systems. Engineered for ease of installation, this component is an excellent choice for professionals seeking efficiency without compromising quality or style.

Designed with translucent optics for effective light diffusion

Enhanced visibility with a striking orange lens colour

Flush design ensures a sleek, unobtrusive appearance

Constructed from durable plastic for extended product life

Lightweight at only 0.004 kg for easy handling and installation

Compliance with REACH and RoHS regulations for safe usage

Short description highlights the key attributes for quick reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy