EAO Indicator Lens Rectangular Style, Grey, 25.4 mm Long

Subtotal (1 unit)*

$7.54

(exc. GST)

$8.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.54

*price indicative

RS Stock No.:
442-317
Mfr. Part No.:
02-901.8
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Grey

Lens Shape

Rectangular

Length

25.4mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

02-901

COO (Country of Origin):
CH
The EAO Lens offers a sophisticated approach to visual indication, serving as an essential component for various industrial applications. Designed with a rectangular profile, it exudes modernity while ensuring optimal functionality. The lens showcases a grey hue made from durable plastic, making it both lightweight and resilient. With its non-illuminated feature, it complements devices that require subtlety yet remains strikingly effective. Its flush shape and opaque optics provide clear visibility, ensuring ease of use in any operational environment. This lens stands at an ideal dimension of 17.5 mm by 25.4 mm, making it a versatile addition to many setups. Whether you're upgrading existing equipment or embarking on new projects, this lens guarantees quality and reliability that industry professionals trust.

Rectangular design enhances aesthetic appeal and functionality

Constructed from lightweight plastic for ease of installation

Flush shape integrates seamlessly with a variety of equipment

Grey colour adds a contemporary touch while remaining discreet

Opaque optics ensure clarity without additional illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy