Phoenix Contact Green LED Reflector Bulb, 24V dc
- RS Stock No.:
- 227-5092
- Mfr. Part No.:
- 1051088
- Brand:
- Phoenix Contact
On back order for despatch 22/04/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,890.43
(exc. GST)
$5,379.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,890.43 |
- RS Stock No.:
- 227-5092
- Mfr. Part No.:
- 1051088
- Brand:
- Phoenix Contact
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact White LED Reflector Bulb, 24V dc
- Marl Yellow LED Reflector Bulb, 24V dc, Midget Groove Base, 4.9mm...
- EAO Green LED LED Reflector Bulb, 24V ac/dc, 1050mcd
- EAO Yellow LED LED Reflector Bulb, 24V ac/dc, 340mcd
- EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd
- EAO Red LED LED Reflector Bulb, 24V ac/dc, 400mcd
- Eaton Green LED Reflector Bulb, 30V
- RS PRO Green LED Reflector Bulb, Midget Groove Base, 6mm Diameter, 1610mcd