EAO Yellow LED LED Reflector Bulb, 28V ac/dc, 270mcd
- RS Stock No.:
- 274-8323
- Mfr. Part No.:
- 10-2613.1074
- Brand:
- EAO
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.01
(exc. GST)
$19.81
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $18.01 |
10 - 24 | $17.31 |
25 - 49 | $16.27 |
50 - 99 | $15.23 |
100 + | $14.55 |
- RS Stock No.:
- 274-8323
- Mfr. Part No.:
- 10-2613.1074
- Brand:
- EAO
Related links
- EAO Yellow LED LED Reflector Bulb, 28V ac/dc, 270mcd
- EAO Yellow LED LED Reflector Bulb, 24V ac/dc, 340mcd
- EAO Green LED LED Reflector Bulb, 28V ac/dc, 1050mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 45mcd
- EAO Red LED LED Reflector Bulb, 28V ac/dc, 300mcd
- EAO White LED LED Reflector Bulb, 28V ac/dc, 750mcd
- EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd
- EAO White LED LED Reflector Bulb, 130V ac/dc, 300mcd