Eaton Green LED Reflector Bulb, 30V
- RS Stock No.:
- 229-9395
- Mfr. Part No.:
- 208725 LEDWB-G
- Brand:
- Eaton
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$47.005
(exc. GST)
$51.705
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $47.005 | $470.05 |
*price indicative
- RS Stock No.:
- 229-9395
- Mfr. Part No.:
- 208725 LEDWB-G
- Brand:
- Eaton
Related links
- Eaton Red LED Reflector Bulb, 30V
- Eaton White LED Reflector Bulb, 30V
- Phoenix Contact Green LED Reflector Bulb, 24V dc
- RS PRO Green LED Reflector Bulb, Midget Groove Base, 6mm Diameter, 1610mcd
- Marl Green LED Reflector Bulb, 110V ac, BA9s Base, 4.8mm Diameter, 1500mcd
- EAO Green LED LED Reflector Bulb, 130V ac/dc, 450mcd
- Eaton, RMQ Titan M22, Flush Mount, Rear, Surface Mount Green LED...
- Legrand Green LED LED Reflector Bulb, 110 → 400V