LED, BA9, 12V DC Base Colour LED
- RS Stock No.:
- 212-6253
- Mfr. Part No.:
- LSRD-1
- Brand:
- Idec
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.58
(exc. GST)
$18.24
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $16.58 |
5 + | $16.00 |
- RS Stock No.:
- 212-6253
- Mfr. Part No.:
- LSRD-1
- Brand:
- Idec
Related links
- LED, BA9, 24V DC Base Colour LED
- Idec White LED Indicator Lamp, 12V, BA9 Base, 10.6mm Diameter, 200mcd
- Werma Kompakt 37 Series Blue/Green/Yellow/Red (LED Colour), Clear...
- Idec White LED Pilot light, 12V, 10.2mm Diameter, 200mcd
- Idec Green LED Indicator Lamp, 12V, BA9 Base, 10.6mm Diameter, 200mcd
- Idec Red LED Indicator Lamp, 12V, BA9 Base, 10.6mm Diameter, 200mcd
- RS PRO Green LED Indicator Lamp, 12V dc, Telephone Slide Base,...
- RS PRO Yellow LED Indicator Lamp, 12V dc, Telephone Slide Base,...