Idec Red LED Indicator Lamp, 24V, BA9 Base, 10.6mm Diameter, 200mcd
- RS Stock No.:
- 213-1469
- Mfr. Part No.:
- LSED-2RN
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)**
$6.77
(exc. GST)
$7.45
(inc. GST)
17 In AU stock for next working day delivery*
45 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $6.77 |
5 - 9 | $6.62 |
10 + | $6.34 |
**price indicative
- RS Stock No.:
- 213-1469
- Mfr. Part No.:
- LSED-2RN
- Brand:
- Idec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Idec | |
Voltage Rating | 24V | |
Lamp Type | LED | |
Light Output Colour | Red | |
Intensity | 200mcd | |
Lamp Base | BA9 | |
Chip Type | Multichip | |
Diameter | 10.6mm | |
Select all | ||
---|---|---|
Brand Idec | ||
Voltage Rating 24V | ||
Lamp Type LED | ||
Light Output Colour Red | ||
Intensity 200mcd | ||
Lamp Base BA9 | ||
Chip Type Multichip | ||
Diameter 10.6mm | ||
Related links
- Idec Red LED Indicator Lamp BA9 Base 200mcd
- Idec Yellow LED Indicator Lamp BA9 Base 200mcd
- Idec Green LED Indicator Lamp BA9 Base 200mcd
- Idec Amber LED Indicator Lamp BA9 Base 200mcd
- Idec White LED Indicator Lamp BA9 Base 200mcd
- Idec Blue LED Indicator Lamp BA9 Base 200mcd
- Idec Yellow LED Indicator Lamp BA9 Base 200mcd
- Idec Blue LED Indicator Lamp BA9 Base 200mcd