Recently searched

    Idec White LED Pilot light, 12V, 10.2mm Diameter, 200mcd

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $124.55

    (exc. GST)

    $137.01

    (inc. GST)

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 90$12.455$124.55
    100 - 190$11.958$119.58
    200 +$11.462$114.62

    **price indicative

    RS Stock No.:
    211-9884
    Mfr. Part No.:
    LSRD-1
    Brand:
    Idec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Idec

    Voltage Rating

    12V

    Lamp Type

    LED

    Light Output Colour

    White

    Intensity

    200mcd

    Chip Type

    Single Chip

    Diameter

    10.2mm

    Related links