Idec White Indicator Lamp Multichip, 12V, BA9 Base, 10.6 mm Diameter, 200mcd

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.43

(exc. GST)

$16.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 20 July 2026
  • Plus 50 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$15.43
5 - 9$15.08
10 +$14.44

*price indicative

RS Stock No.:
213-1462
Mfr. Part No.:
LSED-1PWN
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage

12V

Product Type

Indicator Lamp

Light Output Colour

White

Current

13mA

Lamp Base

BA9

Chip Type

Multichip

Diameter

10.6mm

Length

20.8mm

Luminous Intensity

200mcd

Standards/Approvals

CCC, cULus, (IEC 60529), CE

Series

YW

BA9 Based LED Lamp


The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.

BA9 Based LED Lamp for use with IDEC illuminated pushbuttons YW and HW Series switch assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy