Orbitec E10 Indicator Light, Clear, 48 V, 40 mA, 1000h
- RS Stock No.:
- 221-2328
- Mfr. Part No.:
- 115620/E3462
- Brand:
- Orbitec
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.619
(exc. GST)
$2.881
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $2.619 | $26.19 |
50 - 240 | $2.571 | $25.71 |
250 - 490 | $2.524 | $25.24 |
500 - 990 | $2.475 | $24.75 |
1000 + | $2.431 | $24.31 |
*price indicative
- RS Stock No.:
- 221-2328
- Mfr. Part No.:
- 115620/E3462
- Brand:
- Orbitec
- COO (Country of Origin):
- KR
Related links
- Orbitec E10 Indicator Light, Clear, 60 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 28 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 24 V, 85 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
- RS PRO E10 Indicator Light, Clear, 48 V, 100 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 28 V, 40 mA, 1000h
- Orbitec BA9s Indicator Light, Clear, 60 V, 40 mA, 1000h
- Orbitec E10 Indicator Light, Clear, 6 V, 450 mA, 100h